- RS Stock No.:
- 665-8406
- Mfr. Part No.:
- 1-94-660
- Brand:
- Stanley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-8406
- Mfr. Part No.:
- 1-94-660
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Stanley 75 Piece Microtough 1/4" & 1/2" Socket Set
The Stanley 1/2" and 1/4 Square Drive MicroTough™ 75 Piece Socket Set includes a 1/4 and 1/2" SD MicroTough™ ratchet. The ratchet features a quick release two-way ratchet with a 20-30% smaller pear-shaped head for easier access in tight spaces. The fine tooth ratchet gives a 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted. The ergonomic Dynagrip bi-material grip handles provide added comfort and help to reduce fatigue. The Hex sockets feature a Maxi Drive wall profile for improved grip on a fastener. The set is finished off in fully polished chrome for added durability and rust resistance.
Features and Benefits
The ratchet wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
Quick release button and direction change lever
Fine tooth Micro-Tough® ratchet gives 5° arc swing
Selection of extension bars for hard to reach areas
Supplied in a highly-durable plastic case for easy storing and transporting
Quick release button and direction change lever
Fine tooth Micro-Tough® ratchet gives 5° arc swing
Selection of extension bars for hard to reach areas
Supplied in a highly-durable plastic case for easy storing and transporting
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car garages
Construction
Home DIY
Mechanics/Car garages
FAQ's
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in, 1/4 in |
Number of Pieces | 75 |
Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm, 26 mm, 27mm |
Finish | Chrome |
Material | Alloy Steel |
Set Contents | Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Spinner Handle, Universal Joint |
Drive Type | Square |