Martindale, Model BZ701 Socket Tester 13A 230V ac CAT III, RSCAL

Subtotal (1 unit)*

Kr. 1 378,58

(exc. VAT)

Kr. 1 723,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 378,58

*price indicative

RS Stock No.:
288-1141
Mfr. Part No.:
BZ701
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Socket Tester

Voltage

230V ac

Current

13A

Audible Alarm

Yes

Wiring Check

Yes

Minimum Operating Temperature

-10°C

Power Source

Battery

Maximum Operating Temperature

40°C

Model Number

BZ701

Weight

93g

Height

59mm

Length

65mm

Width

80mm

Standards/Approvals

BS EN 610101:2010+A1:2019

Safety Category Voltage

300V

Safety Category Level

CAT III

Calibrated

RSCAL

RoHS Status: Exempted

COO (Country of Origin):
PH
The Martindale Socket tester & supply polarity checker not only detects 28 socket wiring fault conditions and checks the mains voltage level, it also safely detects Line-Neutral reversal (cross polarity) at the incoming supply. The polarity swap test detects a Serious fault condition that cannot be identified by normal socket testers on PME / TN-C-S systems, the most common type of supply.

Incoming supply cross polarity test

Quick & easy mains socket testing

High/low voltage indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy