GearWrench 2-Piece 1/4 in, 3/8 in Standard
- RS Stock No.:
- 286-5091
- Mfr. Part No.:
- 81271
- Brand:
- GearWrench
Subtotal (1 unit)*
Kr. 1 535,23
(exc. VAT)
Kr. 1 919,04
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 1 535,23 |
*price indicative
- RS Stock No.:
- 286-5091
- Mfr. Part No.:
- 81271
- Brand:
- GearWrench
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
| Brand | GearWrench | |
| Product Type | Socket | |
| Drive Size | 1/4 in, 3/8 in | |
| Number of Pieces | 2 | |
| Socket Type | Standard | |
| Material | Alloy Steel | |
| Standards/Approvals | ANSI, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket | ||
Drive Size 1/4 in, 3/8 in | ||
Number of Pieces 2 | ||
Socket Type Standard | ||
Material Alloy Steel | ||
Standards/Approvals ANSI, ASME | ||
Drive Type Square | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The GearWrench 120XP ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces.
Enclosed head design for extreme resistance to dirt infiltration
Highly visible markings on the head
Bright, full polish chrome finish easily wipes clean and resists corrosion
Related links
- GearWrench 2-Piece 1/4 in, 3/8 in Standard
- GearWrench 13-Piece 1/4 in, 3/8 in Hexagon
- GearWrench 15-Piece 1/4 in, 3/8 in Bi-Directional
- GearWrench 28-Piece 1/4 in, 3/8 in Bi-Directional
- GearWrench 8-Piece 1/4 in, 3/8 in Bi-Directional
- RS PRO 45-Piece 1/2 in, 3/8 in Standard
- GearWrench 51-Piece 1/4 in Deep, Standard
- STAHLWILLE 35-Piece 1/4 in, 3/8 in Torx