RS Better World
Weidmüller BUGH BOX WM4 C BT Series, Female Plug-in Solar Connector, Cable CSA, 4mm², 1500V dc, 35A
- RS Stock No.:
- 286-0047
- Mfr. Part No.:
- 1530630000
- Brand:
- Weidmüller
Subtotal (1 pack of 100 units)*
Kr. 1 391,80
(exc. VAT)
Kr. 1 739,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 13,918 | Kr. 1 391,80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-0047
- Mfr. Part No.:
- 1530630000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Cable CSA | 4mm² | |
| Current | 35A | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Voltage | 1500V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS, TUV | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | BUGH BOX WM4 C BT | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Cable CSA 4mm² | ||
Current 35A | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Voltage 1500V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS, TUV | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series BUGH BOX WM4 C BT | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Weidmuller photovoltaic connectors has one crimp contact for 4 mm² and 6 mm² cables. TUV approval according to the latest standard DIN EN 50521.
Can be loaded with a rated current of up to 35 A
RoHS conform
Related links
- Weidmüller BUGH BOX WM4 C BT Series Cable CSA 1500V dc, 35A
- Weidmüller BUKO WM4 C BT Series Cable CSA 1500V dc, 35A
- Weidmüller 11kV IP67 IP2X
- Weidmüller SFGH WM4 C BT Series Cable CSA 1.5kV dc, 35A
- Weidmüller SFKO WM4 C BT Series Cable CSA 35A
- Staubli MC4-Evo 2 Series Cable CSA 1500V, 45A
- Staubli MC4-Evo 2 Series Cable CSA 1500V, 45A
- Staubli Cable Coupler MC4 Series Cable CSA 1500V, 39A