RS Better World

Weidmüller BUKO WM4 C BT Series, Female Plug-in Solar Connector, Cable CSA, 6mm², 1500V dc, 35A

Subtotal (1 box of 5 units)*

Kr. 76,42

(exc. VAT)

Kr. 95,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 76,42Kr. 15,284

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-0050
Mfr. Part No.:
1530670000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Termination Type

Crimp

Sub Type

Photovoltaic Connector

Product Type

Solar Connector

Current

35A

Cable CSA

6mm²

Mount Type

Plug-in

Connector Gender

Female

Voltage

1500V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, RoHS, TUV

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

BUKO WM4 C BT

RoHS Status: Exempted

COO (Country of Origin):
TW
The Weidmuller photovoltaic connectors has one crimp contact for 4 mm² and 6 mm² cables. TUV approval according to the latest standard DIN EN 50521.

Can be loaded with a rated current of up to 35 A

Net weight 1.8 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy