RS Better World

Weidmüller SFGH WM4 C BT Series, Solar Connector, Cable CSA, 3mm², 1.5kV dc, 35A

Subtotal (1 pack of 100 units)*

Kr. 1 452,20

(exc. VAT)

Kr. 1 815,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 14,522Kr. 1 452,20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-0053
Mfr. Part No.:
1530700000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Termination Type

Crimp

Sub Type

Photovoltaic Connector

Product Type

Solar Connector

Cable CSA

3mm²

Current

35A

Voltage

1.5kV dc

Contact Gender

Male

Standards/Approvals

CE 5051, DIN EN, TÜV

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

SFGH WM4 C BT

RoHS Status: Exempted

COO (Country of Origin):
TW
The Weidmuller photovoltaic connectors has one crimp contact for 4 mm² and 6 mm² cables. TUV approval according to the latest standard DIN EN 50521.

Can be loaded with a rated current of up to 35 A

RoHS conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy