Bluetti Energy France 200 W Charger MC4 m Relay Socket Adapter

Subtotal (1 pack of 2 units)*

Kr. 6 537,16

(exc. VAT)

Kr. 8 171,45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +Kr. 6 537,16Kr. 3 268,58

*price indicative

RS Stock No.:
458-671
Mfr. Part No.:
PV200
Brand:
Bluetti Energy France
Find similar products by selecting one or more attributes.
Select all

Brand

Bluetti Energy France

Product Type

Relay Socket Adapter

Open Circuit Voltage

26.1V

Peak Power

200W

Sub Type

Charger

Power

200W

Efficiency

23.4%

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-10°C

Length

89.2in

Width

23.2in

Standards/Approvals

IP65

Terminal Contact Type

MC4 m

COO (Country of Origin):
CN
The Bluetti Energy France Solar panel is set to keep your solar generators juiced as long as there is sunlight available. It is built with monocrystalline solar cells, and can convert up to 23.4% of sunlight into solar energy, charging your solar generators even in bad weather.

Long lasting ETFE Coating

Foldable and Portable

Compatible With Most Solar Generators with MC4 Connectors

12 month Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy