Bluetti Energy France 200W Kit solar panel
- RS Stock No.:
- 458-672
- Mfr. Part No.:
- MP200
- Brand:
- Bluetti Energy France
Stock information currently inaccessible
- RS Stock No.:
- 458-672
- Mfr. Part No.:
- MP200
- Brand:
- Bluetti Energy France
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
| Brand | Bluetti Energy France | |
| Power Rating | 200W | |
| Open Circuit Voltage | 22.9V | |
| Type | Solar Panel Kit | |
| Select all | ||
|---|---|---|
Brand Bluetti Energy France | ||
Power Rating 200W | ||
Open Circuit Voltage 22.9V | ||
Type Solar Panel Kit | ||
- COO (Country of Origin):
- CN
The Bluetti Energy France Solar panel is designed with easy portability in mind. This sleek and foldable solar panel lets you tap into the sun's energy wherever you roam. It ensures a constant stream of power always on call. It is built with advanced lamination technology that allows remarkable transparency, heat endurance, and IP67 waterproof rating.
IP67 protection
Adjustable Kickstand
Easy to Carry
High Compatibility
Adjustable Kickstand
Easy to Carry
High Compatibility
Related links
- Bluetti Energy France 200 W Solar Panel Kit MC4 m Solar Panel
- Bluetti 350 W Solar Panel Kit Solar Panel
- Bluetti 120W Kit solar panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeed Studio 0.5 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
- Seeit 100 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel