RS Better World

Chauvin Arnoux 1 % Flexible Female Rod 3 kA 1kV

Subtotal (1 unit)*

Kr. 889,69

(exc. VAT)

Kr. 1 112,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 889,69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1320
Mfr. Part No.:
P01102189
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Flexible Female Rod

Current Accuracy

1 %

Voltage Accuracy

1 %

Maximum Current Measurement

3kA

Maximum Voltage Measurement

1kV

Minimum Current Measurement

1A

Minimum Voltage

3V

Length

4mm

Width

4mm

Height

4mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

Standards/Approvals

CEI64-8, CEI82-25, EN60891, EN60904-5, EN61557-2, EN61557-4, EN61724, EN62446

COO (Country of Origin):
FR

Flexible femal rod 4mm 3R/3N for photovoltaic tester FTV500


Set of 6 flexible test leads for connection to electrical panel terminals with 4 mm banana sockets

Accessory useful with the FTV500 Photovoltaic Tester (274-1323)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy