RS Better World

Chauvin Arnoux 1 % Photovoltaic Tester 1.4 kA 1kV

Subtotal (1 unit)*

Kr. 1 968,82

(exc. VAT)

Kr. 2 461,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 968,82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1325
Mfr. Part No.:
P01295505
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Photovoltaic Tester

Current Accuracy

1 %

Voltage Accuracy

1 %

Maximum Current Measurement

1.4kA

Maximum Voltage Measurement

1kV

Minimum Current Measurement

1A

Minimum Voltage

3V

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

Standards/Approvals

CEI82-25, EN61557-2, EN60904-5, EN60891, CEI64-8, EN62446, EN61724, EN61557-4

COO (Country of Origin):
CN
Power adapter, 100-240V AC 50/60Hz 60W switching power supply for FTV500 photovoltaic tester (274-1323)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy