TE Connectivity Black Solder Sleeve
- RS Stock No.:
- 471-300
- Distrelec Article No.:
- 304-52-230
- Mfr. Part No.:
- 179544-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
Kr. 3 901,84
(exc. VAT)
Kr. 4 877,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 3 901,84 | Kr. 156,074 |
*price indicative
- RS Stock No.:
- 471-300
- Distrelec Article No.:
- 304-52-230
- Mfr. Part No.:
- 179544-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | Shield Terminator | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series Shield Terminator | ||
Non Compliant with RoHS
The TE Connectivity highly efficient solder sleeve shield terminator is designed to seamlessly integrate into your wiring applications. Tailored for a variety of interconnect devices, it offers robust performance even in demanding environments. The product features pre-installed lead wiring, which simplifies installation and ensures secure connections. With its exceptional temperature resistance, it guarantees reliability in both high and standard operating conditions. This terminator not only meets but exceeds industry standards, making it an ideal choice for professionals seeking dependable performance and long-lasting solutions. Its innovative design accommodates common wiring sizes, allowing for versatile applications across multiple sectors.
Offers pre-installed lead for hassle-free installation
Engineered for a maximum operating temperature of 150 °C
Constructed with materials that ensure low halogen content
Designed to comply with environmental regulations applicable to electronic components
Incorporates user-friendly configuration features for enhanced usability
Related links
- TE Connectivity Black Solder Sleeve 16.5mm Length 1.3 mm Cable Diameter 4.3 mm Cable Diameter
- TE Connectivity Black, Grey Solder Sleeve 4.3 mm Cable Diameter 2 mm Cable Diameter
- TE Connectivity Black, Grey Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity White, Black Solder Sleeve 3.6 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 8.76 mm Cable Diameter 2.7 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 16.5mm Length 1.9 mm Cable Diameter 1.9 mm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 1.3 mm Cable Diameter