TE Connectivity Heat-Shrinkable Polyolefin/Thermoplastic, Heat-Shrinkable Polyvinylidene Fluoride, Radiation Cross

Subtotal (1 pack of 5 units)*

Kr. 1 864,90

(exc. VAT)

Kr. 2 331,12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 864,90Kr. 372,98

*price indicative

RS Stock No.:
473-734
Mfr. Part No.:
690887-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Heat-Shrinkable Polyolefin/Thermoplastic, Heat-Shrinkable Polyvinylidene Fluoride, Radiation Cross Linked

Minimum Cable Diameter

23.5mm

Maximum Cable Diameter

11mm

Maximum Operating Temperature

260°C

Standards/Approvals

AMS-DTL-23053/8, MIL-DTL-23053/8, MIL-W-5088, NAS-1744, RT-1404, SAE AS81824, SAE AS83519, UL E87681

RoHS Status: Exempted

The TE Connectivity Solder Sleeve Shield Terminators feature an expanded inside diameter of 23.5 mm (0.925 in) and shrink to 0.433 in, ensuring a secure and tight fit for cable shielding. These terminators provide reliable insulation and strain relief, making them ideal for secure termination in shielded cable applications.

It operates at a maximum temperature of 125°C

It provides splash protection and is lead-free

Related links