TE Connectivity Solder Sleeve 1.78 mm Cable Diameter 6.35 mm Cable Diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-804
Mfr. Part No.:
068037-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Minimum Cable Diameter

6.35mm

Maximum Cable Diameter

1.78mm

Maximum Operating Temperature

150°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016

Series

SolderSleeve Shield Terminators

Non Compliant with RoHS

COO (Country of Origin):
MX
The TE Connectivity Advanced solder sleeve shield terminator is engineered for enhanced reliability in interconnect applications. Designed specifically for seamless integration within a variety of environments, it ensures optimal performance while protecting critical connections from environmental hazards. The product excels at shielding and terminating cables and wires, making it an ideal solution for both industrial and commercial applications. With a robust construction that accommodates a minimum expanded inside diameter of 6.35 mm, this terminator offers versatility and ease of installation. Featuring excellent heat resistance, it operates effectively under challenging conditions, assuring long-lasting durability and safety in various setups.

Pre-installed lead ensures efficient connection right out of the box

Constructed for a water-resistant splice type that enhances reliability

Compatible with a range of wire sizes for versatile applications

Low halogen content underscores a commitment to environmental safety

Designed for easy integration with existing systems to reduce installation time

High operating temperature resistance allows it to function in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy