TE Connectivity Solder Sleeve 7.3 mm Cable Diameter 7.3 mm Cable Diameter

Subtotal (1 pack of 45 units)*

Kr. 2 486,54

(exc. VAT)

Kr. 3 108,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 486,54Kr. 55,256

*price indicative

RS Stock No.:
508-997
Distrelec Article No.:
304-60-475
Mfr. Part No.:
270225-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Minimum Cable Diameter

7.3mm

Maximum Cable Diameter

7.3mm

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32

Series

B150-07

RoHS Status: Exempted

COO (Country of Origin):
MX
The TE Connectivity Solder sleeve shield terminator is expertly designed to enhance connectivity and protection in electrical applications. This innovative product provides a reliable seal that maintains integrity in various environments. With a maximum operating temperature of 125 °C, it is suitable for a wide range of applications, ensuring longevity and performance. Its expanded inside diameter of 7.29 mm allows for compatibility with various wire gauges, making it a versatile choice for professionals. This product excels in providing secure connections while resisting environmental factors, underscoring its role in improving the efficiency and safety of electrical systems.

Crafted for optimal performance in diverse applications

Facilitates reliable electrical connections under demanding conditions

Designed to support efficient cable and wire management

Robust construction ensures durability and reliability

Compliance with regulatory standards enhances market acceptance

Low halogen content contributes to safer environmental practices

Supports seamless integration with existing systems

User-friendly installation process promotes quick deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy