NEMIQ Red Polyamide Solder Sleeve
- RS Stock No.:
- 289-2118
- Mfr. Part No.:
- CS 1525 SK
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
Kr.427 10
(exc. VAT)
Kr.533 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 42 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 4,271 | Kr. 427,10 |
*price indicative
- RS Stock No.:
- 289-2118
- Mfr. Part No.:
- CS 1525 SK
- Brand:
- NEMIQ
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
| Brand | NEMIQ | |
| Material | Polyamide | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Material Polyamide | ||
Colour Red | ||
- COO (Country of Origin):
- DE
The shrink insulated butt splice in red color is an essential component for electrical connections, ensuring a secure and reliable joint. With a shrink temperature of 120°C and a temperature range of -55°C to +125°C, it provides excellent insulation for various applications.
Polyamide (PA) nylon insulation with internal adhesive for enhanced protection
Suitable for stranded conductors, providing versatility in application
Operating temperature range of -55°C to +125°C for reliable performance in different environments
UL approved, ensuring quality and safety standards are met
Compliant with RoHS 3 (2015/863) regulations for environmentally friendly construction
Suitable for stranded conductors, providing versatility in application
Operating temperature range of -55°C to +125°C for reliable performance in different environments
UL approved, ensuring quality and safety standards are met
Compliant with RoHS 3 (2015/863) regulations for environmentally friendly construction
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass 6mm Diameter 355 Series
- nVent RAYCHEM Red Solder Sleeve
- nVent RAYCHEM Red Solder Sleeve 42mm Length
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length Maximum of 2.7mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
- TE Connectivity Solder Sleeve
- TE Connectivity Black Solder Sleeve