- RS Stock No.:
- 916-2810
- Mfr. Part No.:
- B-150-05-S
- Brand:
- TE Connectivity
20 In stock for same day dispatch
Added
Price 1 Box of 100
Kr. 1 456,73
(exc. VAT)
Kr. 1 820,91
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 14 | Kr. 1 456,73 | Kr. 14,567 |
15 - 49 | Kr. 1 414,49 | Kr. 14,145 |
50 + | Kr. 1 373,68 | Kr. 13,737 |
*price indicative |
- RS Stock No.:
- 916-2810
- Mfr. Part No.:
- B-150-05-S
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- MX
Product Details
Low Fire Hazard Solder Sleeves
Features and Benefits
An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature
Low fire hazard
Low temperature
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 1.5mm |
Maximum Cable Diameter | 4.8mm |
Sleeve Length | 18.5mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Colour | Transparent |
Shrink Temperature | +85°C |
Series | B-150 |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |