Metcal Soldering Accessory MX-5200 Series
- RS Stock No.:
- 276-3587
- Distrelec Article No.:
- 300-24-084
- Mfr. Part No.:
- MX-PS5200
- Brand:
- Metcal
Subtotal (1 unit)*
Kr. 9 686,75
(exc. VAT)
Kr. 12 108,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 686,75 |
*price indicative
- RS Stock No.:
- 276-3587
- Distrelec Article No.:
- 300-24-084
- Mfr. Part No.:
- MX-PS5200
- Brand:
- Metcal
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
| Brand | Metcal | |
| Product Type | Soldering Accessory | |
| Series | MX-5200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Accessory | ||
Series MX-5200 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The OK International Power Supply is a 80 watt power supply. The MX 5000 soldering, DE soldering and rework series has increased power and process control, with switchable ports. It can be operated with high demand applications adding even more flexibility, speed and faster time to recovery. Improves production rates and throughput no matter the application. The challenges of high mass components, multi layered boards, and lead free solders are seamlessly tackled by the MX 5200 power supply.
Two port output
Dual simultaneous
Ground fault interrupt
Universal power supply
Built in net power meter
User programmable power save mode
Related links
- Metcal Soldering Accessory MX-UK1 Soldering Iron Kit MX-5200
- Metcal Soldering Accessory MX-UK5 Desoldering Iron Kit MX-5200
- Metcal Soldering Accessory Desoldering Cord MX-5000 and MX-5200
- Metcal Soldering Accessory MX Series
- Metcal STTC-826 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal SMTC-1167 1.5 mm Hoof 16.51 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series