Metcal STTC-826 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- RS Stock No.:
- 276-3609
- Distrelec Article No.:
- 300-61-886
- Mfr. Part No.:
- STTC-826
- Brand:
- Metcal
Subtotal (1 unit)*
Kr. 422,39
(exc. VAT)
Kr. 527,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 422,39 |
*price indicative
- RS Stock No.:
- 276-3609
- Distrelec Article No.:
- 300-61-886
- Mfr. Part No.:
- STTC-826
- Brand:
- Metcal
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
| Brand | Metcal | |
| Model Number | STTC-826 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Conical | |
| For Use With | Metcal MX-500, MX-5200 and MX-5200 Series Soldering System | |
| Tip Series | STTC | |
| Tip Angle | 30° | |
| Tip Width | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number STTC-826 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Conical | ||
For Use With Metcal MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Series STTC | ||
Tip Angle 30° | ||
Tip Width 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The OK International SMC Rework conical cartridges are sharp and long 30 degree bent cartridges. The SMC solder tip cartridges are compatible with CV 5200, CV 500, MX 500, MX 5200 and MX 5200 series soldering systems. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.
Can be used with leaded and lead free solder
Suitable for work under a microscope
Related links
- Metcal STTC-126 0.4 mm Bent Conical 7.9 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-801P 1 mm Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal UFTC-7CNB02 0.2 mm Bent Conical Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering