Hakko T32-BC3 3.2 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806
- RS Stock No.:
- 100-166
- Mfr. Part No.:
- T32-BC3
- Brand:
- Hakko
Subtotal (1 unit)*
Kr. 113,71
(exc. VAT)
Kr. 142,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 113,71 |
*price indicative
- RS Stock No.:
- 100-166
- Mfr. Part No.:
- T32-BC3
- Brand:
- Hakko
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
| Brand | Hakko | |
| Model Number | T32-BC3 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | FX8806 | |
| Tip Series | T32 | |
| Tip Angle | 45° | |
| Tip Width | 3.2 mm | |
| Tip Length | 14.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number T32-BC3 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With FX8806 | ||
Tip Series T32 | ||
Tip Angle 45° | ||
Tip Width 3.2 mm | ||
Tip Length 14.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko shape BC soldering tip is used with FX8806 soldering iron.
Wide selection of soldering tips
Lead free
RoHS compliant
Related links
- Hakko T32-BC4 4.2 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-BC2 2.1 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D32 3.2 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko FR702 2 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering Iron
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
- Hakko T32-BC1 1 mm Bevel 13.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-C1 1 mm Bevel 13.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D12 1.2 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806