Hakko FR702 2 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering Iron

Subtotal (1 pair of 1 unit)*

Kr. 77,11

(exc. VAT)

Kr. 96,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 77,11

*price indicative

RS Stock No.:
237-7086
Mfr. Part No.:
T18-C2
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Bevel

Model Number

FR702

For Use With

Hakko 703 Soldering Station, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 907, Hakko 907-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 928, Hakko 936, Hakko 936-ESD, Hakko 937, Hakko FX-888 Soldering Station

Tip Series

T18

Tip Angle

45°

Tip Width

2 mm

Tip Length

14.5mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko bevel tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.

Tip shape is bevel 2c

It has a tinned cut out surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy