Hakko 0.5 mm Straight Hoof 14.5 mm Soldering Iron Tip for use with Hakko soldering irons

Subtotal (1 unit)*

Kr. 75,62

(exc. VAT)

Kr. 94,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 75,62

*price indicative

RS Stock No.:
239-5182
Mfr. Part No.:
T18-B
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Straight Hoof

For Use With

Hakko soldering irons

Tip Series

T18

Tip Width

0.5 mm

Tip Length

14.5mm

Standards/Approvals

EU RoHS, ESD Safe

COO (Country of Origin):
JP
The Hakko conical soldering iron tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.

Tip shape is conical

It has a tinned cut out surface

Related links