Hakko FX-9701/9702 4 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- RS Stock No.:
- 106-270
- Mfr. Part No.:
- T39-D4
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
Kr. 221,36
(exc. VAT)
Kr. 276,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | Kr. 221,36 |
*price indicative
- RS Stock No.:
- 106-270
- Mfr. Part No.:
- T39-D4
- Brand:
- Hakko
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
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Model Number | FX-9701/9702 | |
| Tip Shape | Chisel | |
| For Use With | FX-9701, FX-9702 | |
| Tip Series | T39 | |
| Tip Width | 4 x 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Model Number FX-9701/9702 | ||
Tip Shape Chisel | ||
For Use With FX-9701, FX-9702 | ||
Tip Series T39 | ||
Tip Width 4 x 10 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers chisel shape which is capable of any soldering by placing the tip end in 2 ways such as line and face. Designed for use with the FX9701 and FX9702 soldering stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9701/9702 1.6 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 1.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2.4 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2 x 21.2 mm Spatula Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2 x 9.5 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702