Weller RTP 001 C NW MS 0.1 mm Conical 17.9 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS

Subtotal (1 unit)*

Kr. 452,11

(exc. VAT)

Kr. 565,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 452,11

*price indicative

RS Stock No.:
184-6604
Distrelec Article No.:
301-42-465
Mfr. Part No.:
T0050101499
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

RTP 001 C NW MS

Tip Shape

Conical

Product Type

Soldering Iron Tip

For Use With

WTPP-MS, WXPP-MS

Tip Series

RTP

Tip Width

0.1 mm

Tip Length

17.9mm

Standards/Approvals

MIL-SPEC

COO (Country of Origin):
MX

Weller RT Series Soldering Iron Tip, Conical Tip, 0.1 x 17.9 mm Tip size - T0050101499


This soldering iron tip by Weller is designed to provide close working distance to the component for higher precision and maximum control. It meets MIL-SPC / IPC standards, reducing the risk of damage to sensitive micro-components and workpieces. The active tip technology ensures fast heat-up and recovery time, with excellent heat transfer. The tip can be changed without a tool, making it 20% faster than leading competitors.

Features & Benefits


• Provides a short tip-to-grip distance for close working distance to the component

• Meets MIL-SPC / IPC standards, reducing the risk of damage to sensitive components

• Fastest heat-up and recovery time with active tip technology

• Digital tool for data storage with motion-activated usage sensor

• Patented tip & grip design for tool-free tip changes

• Compatible with WX platform for all operational hand soldering needs

Applications


• Ideal for use with WXPP MS soldering tips

• Suitable for high-traffic soldering needs

Can it provide precise control for soldering tasks?


Yes, the soldering iron tip offers a short tip-to-grip distance for close working distance to the component, enabling precise control.

Will it reduce the risk of damage to sensitive micro-components?


Yes, the tip meets MIL-SPC / IPC standards, reducing the risk of damage to sensitive components.

Is it compatible with WX platform for hand soldering needs?


Yes, the soldering iron tip is compatible with WX platform, meeting all operational hand soldering needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy