Weller RTP 002 S NW MS 0.2 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- RS Stock No.:
- 285-7607
- Distrelec Article No.:
- 301-64-325
- Mfr. Part No.:
- T0050102299
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 474,22
(exc. VAT)
Kr. 592,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 474,22 |
*price indicative
- RS Stock No.:
- 285-7607
- Distrelec Article No.:
- 301-64-325
- Mfr. Part No.:
- T0050102299
- Brand:
- Weller
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
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTP 002 S NW MS | |
| For Use With | WTPP-MS, WXPP-MS | |
| Tip Series | RTP | |
| Tip Width | 0.2 mm | |
| Tip Length | 16.3mm | |
| Standards/Approvals | IPC Standard, MIL-SPEC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
Model Number RTP 002 S NW MS | ||
For Use With WTPP-MS, WXPP-MS | ||
Tip Series RTP | ||
Tip Width 0.2 mm | ||
Tip Length 16.3mm | ||
Standards/Approvals IPC Standard, MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 16.3mm Tip Length, 0.2mm Tip Width - T0050102299
This soldering iron tip is a precision replacement component for compatible Weller stations, designed to perform fine soldering tasks in electronics assembly and repair. It delivers a narrow contact profile suited to accurate heat transfer on small components while meeting recognised IPC and military specification standards for workmanship and consistency.
Features and Benefits:
• Screwdriver-shaped end for accurate solder deposition
• 0.2mm contact width enabling precise joint control
• Conforms to IPC and MIL-SPEC for consistent manufacturing quality
• Compatible with select Weller pistol-style handles for rapid swapping
• Robust plating resists wear during repetitive fine work
• 0.2mm contact width enabling precise joint control
• Conforms to IPC and MIL-SPEC for consistent manufacturing quality
• Compatible with select Weller pistol-style handles for rapid swapping
• Robust plating resists wear during repetitive fine work
Applications
• Suitable for precision soldering of small SMD components
• Ideal for board-level rework and detailed repair tasks
• Used with WTPP-MS style stations in laboratory environments
• Compatible with WXPP-MS type handles for service benches
• Can be used for intricate connector and pin soldering
• Ideal for board-level rework and detailed repair tasks
• Used with WTPP-MS style stations in laboratory environments
• Compatible with WXPP-MS type handles for service benches
• Can be used for intricate connector and pin soldering
How does the tip shape affect solder flow on tiny pads?
The screwdriver profile concentrates heat along a narrow edge, improving solder wetting on small pads and reducing unintended bridging across adjacent tracks.
What should technicians consider when replacing the tip during ongoing work?
Ensure the replacement is seated firmly in the heater cartridge and allow thermal stabilisation before resuming work to maintain consistent joint formation.
How does compliance with IPC and military specifications influence performance?
These standards require dimensional accuracy and surface quality, which help deliver repeatable thermal transfer and predictable tip lifetime under controlled use.
Which tool features enable quick interchange with compatible handles?
The tips standardised shank geometry is designed for secure mechanical fit and straightforward removal, minimising downtime during maintenance or tool changes.
Related links
- Weller RTP 002 S MS 0.2 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 002 C MS 0.2 mm Conical 16.3 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 008 S MS 0.8 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 004 S MS 0.4 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 S MS 1 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 013 S MS 1.3 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 002 C X MS 0.2 mm Bent Conical 20.6 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 004 C MS 0.4 mm Conical 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS