Weller RTP 008 S MS 0.8 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- RS Stock No.:
- 285-7609
- Distrelec Article No.:
- 301-42-475
- Mfr. Part No.:
- T0050102499
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 474,22
(exc. VAT)
Kr. 592,78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 474,22 |
*price indicative
- RS Stock No.:
- 285-7609
- Distrelec Article No.:
- 301-42-475
- Mfr. Part No.:
- T0050102499
- Brand:
- Weller
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
| Brand | Weller | |
| Model Number | RTP 008 S MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WTPP-MS, WXPP-MS | |
| Tip Series | RTP | |
| Tip Width | 0.8 mm | |
| Tip Length | 16.3mm | |
| Standards/Approvals | IPC Standard, MIL-SPEC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number RTP 008 S MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WTPP-MS, WXPP-MS | ||
Tip Series RTP | ||
Tip Width 0.8 mm | ||
Tip Length 16.3mm | ||
Standards/Approvals IPC Standard, MIL-SPEC | ||
- COO (Country of Origin):
- MX
The Weller RT Pico tip, with a chisel shape measuring diameter of 0.8 x 0.3 mm, adheres to MIL-SPEC standards, guaranteeing reliability and performance for intricate micro soldering tasks. This high-performance active tip, designed for the smallest micro soldering applications, ensures precision and consistency even in challenging environments.
Made of the smallest precision soldering applications
Short tip-to-grip distance for maximum precision
Related links
- Weller RTP 004 S MS 0.4 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 S MS 1 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 013 S MS 1.3 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 002 S NW MS 0.2 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 002 S MS 0.2 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 004 C MS 0.4 mm Conical 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 012 B MS 1.2 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 004 B MS 0.4 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS