Weller 4 mm Knife 31.75 mm Soldering Iron Tip for use with WLIR30
- RS Stock No.:
- 238-6610
- Distrelec Article No.:
- 302-27-978
- Mfr. Part No.:
- WLTK4IR30
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 144,43
(exc. VAT)
Kr. 180,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 144,43 |
*price indicative
- RS Stock No.:
- 238-6610
- Distrelec Article No.:
- 302-27-978
- Mfr. Part No.:
- WLTK4IR30
- Brand:
- Weller
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
| Brand | Weller | |
| Tip Shape | Knife | |
| Product Type | Soldering Iron Tip | |
| For Use With | WLIR30 | |
| Tip Series | WLT Consumer | |
| Tip Angle | 45° | |
| Tip Width | 4 mm | |
| Tip Length | 31.75mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Knife | ||
Product Type Soldering Iron Tip | ||
For Use With WLIR30 | ||
Tip Series WLT Consumer | ||
Tip Angle 45° | ||
Tip Width 4 mm | ||
Tip Length 31.75mm | ||
Standards/Approvals UPC | ||
The Weller knife soldering tip is used for WLIR30, Weller's soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. It is compatible with WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C,WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023I.
Knife 4 mm tip
Length 31.75 mm
Solder skilfully and confidently
Related links
- Weller 4 mm Screwdriver 31.75 mm Soldering Iron Tip for use with WLIR30
- Weller 4 mm Straight 8 mm Soldering Iron Tip for use with Soldering Iron Tip
- Weller 4 mm Screwdriver Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- Weller 0.8 mm Conical 36.8 mm Soldering Iron Tip for use with WLIR30
- Weller XNT D 4 mm Screwdriver 28 mm Soldering Iron Tip for use with WXP65 WTP90, WXP90
- Weller 4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
- Weller T0050111899 1 mm Knife 1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTP 025 K 2.5 mm Knife 18 mm Soldering Iron Tip for use with WXPP