Weller XT C SL 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120

Subtotal (1 unit)*

Kr. 121,38

(exc. VAT)

Kr. 151,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 121,38

*price indicative

RS Stock No.:
285-7631
Distrelec Article No.:
110-46-763
Mfr. Part No.:
T0054474299
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Model Number

XT C SL

Tip Shape

Screwdriver

For Use With

WP120, WXP120

Tip Series

XT

Tip Width

3.2 mm

Tip Length

36mm

Standards/Approvals

UPC

COO (Country of Origin):
BA
The Weller chisel tip flat from the XT Series, designed for use with WXP 120 and WP 120 soldering irons, provides an optimal balance between power, control, and running costs. With a diverse range of tips available, it ensures versatility across various soldering applications while maintaining the highest quality standards.

Most difficult, high mass soldering jobs

Maximum power and response for top performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy