Ersa 0ICV4000AI Soldering Station 500W, 230V, 150°C to 450°C
- RS Stock No.:
- 223-7534
- Mfr. Part No.:
- 0ICV4000AIC
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7534
- Mfr. Part No.:
- 0ICV4000AIC
- Brand:
- Ersa
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
| Brand | Ersa | |
| Model Number | 0ICV4000AI | |
| Tasks Supported | Desoldering / Soldering | |
| Plug Type | Type F - Schuko plug | |
| Wattage | 500W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Output Power | 500W | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 4 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0ICV4000AI | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type Type F - Schuko plug | ||
Wattage 500W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Output Power 500W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 4 | ||
Display Type LCD | ||
ESD Safe Yes | ||
The Ersa i-CON VARIO 4 multichannel soldering and disordering station meets even the most stringent demands placed on professional soldering and disordering equipment. This flagship of the i-CON family offers the four soldering tools for demanding soldering tasks and the rated voltage required for the station is 230V. And its compactable to used with i-TOOL AIR S, TOOL and CHIP TOOL VARIO.
Different soldering and disordering tools connectable
Built in vacuum pump for disordering tools
Intelligent power management for dynamic power distribution
Built in vacuum pump for disordering tools
Intelligent power management for dynamic power distribution
Related links
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa 0ICV2000A Soldering Station 200W 150°C to 450°C
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
- Ersa Analog 60 Analogue Soldering Station 60W 150°C to 450°C
- Ersa Soldering Station 500 W 4 Outputs
- Weller WT1012 Soldering Station 95W 50°C to 450°C
- Weller WR 3000M Rework Station 400W 50°C to 450°C
- RND RND 560-00155 Digital Soldering Station 90W, 230V 450°C