Panasonic AQY Series Solid State Relay, 120 mA Load, Surface Mount, 400 V ac/dc Load

Discontinued
RS Stock No.:
247-4262
Mfr. Part No.:
AQY214EHA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

120 mA

Mounting Type

Surface Mount

Maximum Load Voltage

400 V ac/dc

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQY

COO (Country of Origin):
JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. The operating voltage and current for this relay is 400 V and 120 mA respectively.

High I/O isolation voltage of 5,000 V
Controls low-level analogue signals and high sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA