JST FVDDF Red Insulated Female Spade Connector, Crimp, 4.75 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 161-7855
- Mfr. Part No.:
- FVDDF1.25-187A-5(S)(LF)
- Brand:
- JST
Subtotal (1 box of 1000 units)*
Kr. 713,59
(exc. VAT)
Kr. 891,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) shipping from 20 November 2026
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 713,59 | Kr. 0,714 |
*price indicative
- RS Stock No.:
- 161-7855
- Mfr. Part No.:
- FVDDF1.25-187A-5(S)(LF)
- Brand:
- JST
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
| Brand | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 500μm | |
| Tab Width | 5.7mm | |
| Tab Size | 4.75 x 0.5 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Colour | Red | |
| Contact Material | Copper | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Overall Length | 18.7mm | |
| Series | FVDDF | |
| Select all | ||
|---|---|---|
Brand JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 500μm | ||
Tab Width 5.7mm | ||
Tab Size 4.75 x 0.5 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Colour Red | ||
Contact Material Copper | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Overall Length 18.7mm | ||
Series FVDDF | ||
- COO (Country of Origin):
- JP
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
Related links
- JST FVDDF Red Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 4.75 x 1 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 2.79 x 0.5 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FLVDDF Red Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 22 AWG to 16 AWG
- JST FLVDDF Red Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG