JST FLVDDF Red Insulated Female Spade Connector, Crimp, 4.75 x 0.5 mm Tab Size 22 AWG to 16 AWG

Subtotal (1 box of 1000 units)*

Kr. 2 754,21

(exc. VAT)

Kr. 3 442,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 03 March 2027
  • Plus 3 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 754,21Kr. 2,754

*price indicative

RS Stock No.:
166-7491
Mfr. Part No.:
FLVDDF1.25-187A-5PA S LF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

144.78mm

Tab Thickness

12.7mm

Tab Size

4.75 x 0.5 mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.65mm²

Colour

Red

Contact Material

Copper

Orientation

Straight

Insulation Material

PVC

Standards/Approvals

No

Overall Length

19mm

Series

FLVDDF

COO (Country of Origin):
JP

JST Series Fully Insulated Crimp Receptacle Terminals


Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy