JST LTO Silver Uninsulated Female Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS Stock No.:
- 166-7353
- Mfr. Part No.:
- LTO-1.0T-110N-8
- Brand:
- JST
Subtotal (1 bag of 1000 units)*
Kr. 582,44
(exc. VAT)
Kr. 728,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 29 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 582,44 | Kr. 0,582 |
*price indicative
- RS Stock No.:
- 166-7353
- Mfr. Part No.:
- LTO-1.0T-110N-8
- Brand:
- JST
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
| Brand | JST | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Size | 2.8 x 0.8 mm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL Listed | |
| Overall Length | 14.6mm | |
| Series | LTO | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Size 2.8 x 0.8 mm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL Listed | ||
Overall Length 14.6mm | ||
Series LTO | ||
- COO (Country of Origin):
- CN
JST LTO Series Crimp Receptacle Terminals
A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.
JST Terminals
Related links
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 4.8 x 0.8 mm Tab Size 20 AWG to 17 AWG
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LTO Silver Uninsulated Female Spade Connector 4.8 x 0.5 mm Tab Size 20 AWG to 17 AWG
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST STO Silver Insulated Male Spade Connector 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS PRO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG