JST LTO Silver Uninsulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG

Subtotal (1 bag of 1000 units)*

Kr. 680,01

(exc. VAT)

Kr. 850,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 02 December 2026
  • Plus 6 unit(s) shipping from 13 January 2027
  • Plus 34 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 680,01Kr. 0,68

*price indicative

RS Stock No.:
166-7568
Mfr. Part No.:
LTO-2.5T-250N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

7.6mm

Tab Size

6.3 x 0.8 mm

Tab Thickness

3.1mm

Insulation

Uninsulated

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Silver

Contact Material

Brass

Orientation

Straight

Standards/Approvals

No

Overall Length

19.2mm

Series

LTO

COO (Country of Origin):
CN

JST LTO Series Crimp Receptacle Terminals


A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy