JST LPB Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 17 AWG to 13 AWG

Subtotal (1 bag of 500 units)*

Kr. 492,50

(exc. VAT)

Kr. 615,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 16 November 2026
  • Plus 3 500 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +Kr. 0,985Kr. 492,50

*price indicative

RS Stock No.:
161-7850
Mfr. Part No.:
LPB-2.5T-250N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

800μm

Tab Width

6.35mm

Tab Size

6.35 x 0.8 mm

Insulation

Uninsulated

Maximum Wire Size AWG

13AWG

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size mm²

2.5mm²

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

UL Listed

Overall Length

20.5mm

Series

LPB

COO (Country of Origin):
BE

LPB Series Terminals


JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy