JST SFO Silver Uninsulated Female Spade Connector, Crimp, 7.6 x 2.3 mm Tab Size 20 AWG to 18 AWG

Get a bulk buy discount

Add 500 more to save 6%

View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 89,45

(exc. VAT)

Kr. 111,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450Kr. 1,789Kr. 89,45-
500 - 2450Kr. 1,668Kr. 83,406%
2500 - 4950Kr. 1,567Kr. 78,3512%
5000 - 12450Kr. 1,476Kr. 73,8017%
12500 +Kr. 1,435Kr. 71,7519%

*price indicative

Packaging Options:
RS Stock No.:
163-0398
Mfr. Part No.:
SFO-1.0T-250N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

7.6mm

Tab Thickness

2.3mm

Tab Size

7.6 x 2.3 mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL Listed file No. E70188 DIN 46346

Overall Length

14.1mm

Series

SFO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy