JST SFO Silver Uninsulated Female Spade Connector, Crimp, 7.6 x 2.3 mm Tab Size 20 AWG to 18 AWG
- RS Stock No.:
- 163-0348
- Mfr. Part No.:
- SFO-1.0T-250N
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 2 442,00
(exc. VAT)
Kr. 3 054,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | Kr. 0,814 | Kr. 2 442,00 |
| 6000 - 6000 | Kr. 0,773 | Kr. 2 319,00 |
| 9000 - 9000 | Kr. 0,736 | Kr. 2 208,00 |
| 12000 - 12000 | Kr. 0,719 | Kr. 2 157,00 |
| 15000 + | Kr. 0,703 | Kr. 2 109,00 |
*price indicative
- RS Stock No.:
- 163-0348
- Mfr. Part No.:
- SFO-1.0T-250N
- Brand:
- JST
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
| Brand | JST | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 2.3mm | |
| Tab Width | 7.6mm | |
| Tab Size | 7.6 x 2.3 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL Listed file No. E70188 DIN 46346 | |
| Overall Length | 14.1mm | |
| Series | SFO | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 2.3mm | ||
Tab Width 7.6mm | ||
Tab Size 7.6 x 2.3 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL Listed file No. E70188 DIN 46346 | ||
Overall Length 14.1mm | ||
Series SFO | ||
Related links
- JST SFO Silver Uninsulated Female Spade Connector 7.6 x 2.3 mm Tab Size 20 AWG to 18 AWG
- JST SFO Silver Uninsulated Female Spade Connector 7.6 x 2.3 mm Tab Size 18 AWG to 14 AWG
- JST STO Silver Insulated Male Spade Connector 7.6 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LFO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LPB Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 17 AWG
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Insulated Male Spade Connector 7.6 x 0.8mm Tab Size, 0.5mm² to 1mm²
- JST LPB Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 17 AWG to 13 AWG