JST LFO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 18 AWG

Get a bulk buy discount

Add 2 more to save 10%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 529,89

(exc. VAT)

Kr. 662,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 17 February 2027
  • Plus 9 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1Kr. 529,89Kr. 0,53-
2 - 4Kr. 471,67Kr. 0,47210%
5 - 9Kr. 439,75Kr. 0,4417%
10 +Kr. 386,10Kr. 0,38627%

*price indicative

RS Stock No.:
166-7428
Mfr. Part No.:
LFO-1.0T-250N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.8 mm

Tab Thickness

800μm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

20AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Overall Length

14.1mm

Series

LFO

COO (Country of Origin):
BE

LFO Series Crimp Terminal


The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy