JST STO Silver Insulated Male Spade Connector, Crimp, 7.6 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS Stock No.:
- 163-0346
- Distrelec Article No.:
- 302-61-843
- Mfr. Part No.:
- STO-1.0T-250N
- Brand:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
Kr. 72,25
(exc. VAT)
Kr. 90,31
(inc. VAT)
- RS Stock No.:
- 163-0346
- Distrelec Article No.:
- 302-61-843
- Mfr. Part No.:
- STO-1.0T-250N
- Brand:
- JST
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
| Brand | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Width | 7.6mm | |
| Tab Size | 7.6 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 19.2mm | |
| Series | STO | |
| Select all | ||
|---|---|---|
Brand JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Width 7.6mm | ||
Tab Size 7.6 x 0.8 mm | ||
Tab Thickness 800μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 19.2mm | ||
Series STO | ||
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
Related links
- JST STO Silver Insulated Male Spade Connector 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector 4.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector 3.7 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector 4.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Insulated Male Spade Connector 7.6 x 0.8mm Tab Size, 0.5mm² to 1mm²
- JST SFO Silver Uninsulated Female Spade Connector 7.6 x 2.3 mm Tab Size 20 AWG to 18 AWG
- JST LFO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST LPB Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 17 AWG