- RS Stock No.:
- 178-8290
- Brand:
- RS PRO
900 In stock for same day dispatch
Added
Price Each (In a Bag of 100)
Kr. 1,086
(exc. VAT)
Kr. 1,358
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 1,086 | Kr. 108,60 |
1000 - 1900 | Kr. 0,989 | Kr. 98,90 |
2000 - 4900 | Kr. 0,907 | Kr. 90,70 |
5000 - 9900 | Kr. 0,836 | Kr. 83,60 |
10000 + | Kr. 0,768 | Kr. 76,80 |
*price indicative |
- RS Stock No.:
- 178-8290
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 22mm |