- RS Stock No.:
- 178-8305
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Bag of 100)
Kr. 1,274
(exc. VAT)
Kr. 1,592
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 1,274 | Kr. 127,40 |
1000 - 1900 | Kr. 1,162 | Kr. 116,20 |
2000 - 4900 | Kr. 1,062 | Kr. 106,20 |
5000 - 9900 | Kr. 0,981 | Kr. 98,10 |
10000 + | Kr. 0,898 | Kr. 89,80 |
*price indicative |
- RS Stock No.:
- 178-8305
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 23mm |