- RS Stock No.:
- 178-8306
- Brand:
- RS PRO
Available to back order for despatch 11.06.2024
Added
Price Each (In a Bag of 100)
Kr. 1,469
(exc. VAT)
Kr. 1,836
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 1,469 | Kr. 146,90 |
1000 - 1900 | Kr. 1,334 | Kr. 133,40 |
2000 - 4900 | Kr. 1,222 | Kr. 122,20 |
5000 - 9900 | Kr. 1,13 | Kr. 113,00 |
10000 + | Kr. 1,026 | Kr. 102,60 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-8306
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO Spade connector is a receptacle type connector with length of 23mm and maximum wire size of 12AWG.
Termination Method: Crimp
Gender: Female
Gender: Female
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 12 → 10 AWG, 4 → 6 mm² |
Insulation Material | Nylon |
Overall Length | 23mm |
Shrouded/Unshrouded | Shrouded |