- RS Stock No.:
- 178-8315
- Brand:
- RS PRO
Available to back order for despatch 31.07.2024
Added
Price Each (In a Bag of 100)
Kr. 1,052
(exc. VAT)
Kr. 1,315
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 1,052 | Kr. 105,20 |
1000 - 1900 | Kr. 0,953 | Kr. 95,30 |
2000 - 4900 | Kr. 0,877 | Kr. 87,70 |
5000 - 9900 | Kr. 0,809 | Kr. 80,90 |
10000 + | Kr. 0,733 | Kr. 73,30 |
*price indicative |
- RS Stock No.:
- 178-8315
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO VINYL-FULLY INSULATED FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Colour | Yellow |
Contact Material | Brass |
Wire Size | 12 → 10 mm², 4 → 6 mm² |
Insulation Material | Vinyl |
Overall Length | 24.3mm |