RS PRO Yellow Insulated Female Spade Connector, Crimp, 4.9 mm Tab Size 12 AWG to 10 AWG

Get a bulk buy discount

Add 1000 more to save 8%

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 183,60

(exc. VAT)

Kr. 229,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900Kr. 1,836Kr. 183,60-
1000 - 1900Kr. 1,671Kr. 167,108%
2000 - 4900Kr. 1,53Kr. 153,0016%
5000 - 9900Kr. 1,402Kr. 140,2023%
10000 +Kr. 1,274Kr. 127,4030%

*price indicative

RS Stock No.:
178-8349
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

4.9 mm

Tab Width

4.9mm

Tab Thickness

450μm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size mm²

6mm²

Colour

Yellow

Contact Material

Brass, Copper

Contact Plating

Tin

Orientation

Straight

Insulation Material

Plastic

Standards/Approvals

No

Overall Length

25.1mm

Series

RS PRO

COO (Country of Origin):
TW
The RS PRO Spade connector is a receptacle type connector with length of 27mm and maximum wire size of 12AWG.

Termination Method: Crimp

Gender: Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy