- RS Stock No.:
- 178-8356
- Brand:
- RS PRO
100 In stock for same day dispatch
Added
Price Each (In a Bag of 100)
Kr. 0,941
(exc. VAT)
Kr. 1,176
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 0,941 | Kr. 94,10 |
1000 - 1900 | Kr. 0,843 | Kr. 84,30 |
2000 - 4900 | Kr. 0,776 | Kr. 77,60 |
5000 - 9900 | Kr. 0,726 | Kr. 72,60 |
10000 + | Kr. 0,661 | Kr. 66,10 |
*price indicative |
- RS Stock No.:
- 178-8356
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO VINYL-INSULATED RECEPTACLE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 0.4 x 3.9mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Insulation Material | Vinyl |
Overall Length | 23mm |