- RS Stock No.:
- 178-8378
- Brand:
- RS PRO
400 In stock for same day dispatch
Added
Price Each (In a Bag of 100)
Kr. 1,128
(exc. VAT)
Kr. 1,41
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 1,128 | Kr. 112,80 |
1000 - 1900 | Kr. 1,024 | Kr. 102,40 |
2000 - 4900 | Kr. 0,939 | Kr. 93,90 |
5000 - 9900 | Kr. 0,864 | Kr. 86,40 |
10000 + | Kr. 0,788 | Kr. 78,80 |
*price indicative |
- RS Stock No.:
- 178-8378
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO PC-INSULATED DOUBLE CRIMP MALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | PC |
Overall Length | 22mm |