Molex InsulKrimp Red Insulated Female Spade Connector, Crimp, 0.51 x 4.75 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 186-0280
- Mfr. Part No.:
- 19003-0011
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
Kr. 2 312,37
(exc. VAT)
Kr. 2 890,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 2 312,37 | Kr. 2,312 |
*price indicative
- RS Stock No.:
- 186-0280
- Mfr. Part No.:
- 19003-0011
- Brand:
- Molex
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
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 0.51 x 4.75 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 19.8mm | |
| Series | InsulKrimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 0.51 x 4.75 mm | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 19.8mm | ||
Series InsulKrimp | ||
- COO (Country of Origin):
- US
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.51mm.
Related links
- Molex InsulKrimp Red Insulated Female Spade Connector 0.51 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 0.81 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19005 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19007 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75 mm Tab Size 22 AWG to 16 AWG
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75 mm Tab Size 22 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75 mm Tab Size 22 AWG to 16 AWG