Molex InsulKrimp Red Insulated Female Spade Connector, Crimp, 0.51 x 4.75 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 unit)*

Kr. 2,63

(exc. VAT)

Kr. 3,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2,63

*price indicative

RS Stock No.:
186-0307
Distrelec Article No.:
304-24-851
Mfr. Part No.:
19003-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

0.51 x 4.75 mm

Tab Thickness

510μm

Tab Width

4.75mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

19.8mm

Series

InsulKrimp

COO (Country of Origin):
US
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.51mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy