TE Connectivity FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.19mm Tab Size, 4mm² to 6mm²
- RS Stock No.:
- 190-3144
- Mfr. Part No.:
- 280223-2
- Brand:
- TE Connectivity
Available to back order for despatch 02.09.2024
Added
Price 1 Pack of 2000
Kr. 6 926,81
(exc. VAT)
Kr. 8 658,51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | Kr. 6 926,81 | Kr. 3,463 |
*price indicative |
- RS Stock No.:
- 190-3144
- Mfr. Part No.:
- 280223-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTON 375 Series Receptacle Crimp Terminals
FASTON 375 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 375 receptacle crimp terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 375 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 375 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Faston
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | FASTON .375 |
Gender | Female |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Size | 9.53 x 1.19mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 11AWG |
Maximum Wire Size AWG | 9AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 27.2mm |