MECATRACTION S Red Insulated Female Spade Connector, Crimp, 6.5 x 2.8 mm Tab Size 22 AWG to 16 AWG

Subtotal (1 box of 100 units)*

Kr. 333,70

(exc. VAT)

Kr. 417,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 400 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 3,337Kr. 333,70

*price indicative

RS Stock No.:
200-6953
Mfr. Part No.:
C100SQA2,8-5
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

6.5 x 2.8 mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL94V0, EN 61210, IEC 60352-2, NFF 00 363

Insulation Material

Polycarbonate

Series

S

RoHS Status: Exempted

C100SQA2,8-5

The Mecatraction preinsulated female disconnect for 0.34mm² to 1.5mm² conductor size.

Tin-plated brass double crimp “S” version

Copper sleeve for crimping insulation giving better resistance to vibration

Polycarbonate insulation sleeve.

Maximum operating temperature: +125°C

Flammability rating: UL94V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy