RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG

Subtotal (1 bag of 100 units)*

Kr. 191,01

(exc. VAT)

Kr. 238,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 123 unit(s) shipping from 16 November 2026
  • Plus 95 unit(s) shipping from 16 November 2026
  • Plus 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 191,01Kr. 1,91

*price indicative

RS Stock No.:
205-5271
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

6.35mm

Tab Size

0.8 x 6.35 mm

Tab Thickness

800μm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

19.2mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Uninsulated Female Spade Connector


The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass or steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.

Why would you need a spade connector?


Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.

Features and Benefits


• Female spade connector

• Uninsulated

• Crimp connection

• Secure and permanent electrical connection

• Brass

• Excellent conductivity

Things to consider


When selecting the right terminal for your application, you should consider the following

• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)

• Tab size to which you will be connecting the terminal.

• Width of the receptacle should match the width of the tab it is mating with and vice versa.

How to crimp a female spade connector


Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.

Applications


• Electrical Cable Installation

• Industrial control systems

• Automotive applications

• Communication equipment

• Power supplies

• HVAC

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy